The HPW102M2CP45ME is a 1000uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a standard ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through-hole mounting with a snap-in termination style.
Jamicon HPW102M2CP45ME technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.249Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon HPW102M2CP45ME to view detailed technical specifications.
No datasheet is available for this part.