Jamicon LPW472M1HN40VMW technical specifications.
| Capacitance | 4.7mF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 85mR |
| Ripple Current | 2.89A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon LPW472M1HN40VMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.