Jamicon LPW472M1VP25VUW technical specifications.
| Capacitance | 4.7mF |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 89mR |
| Ripple Current | 2.44A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon LPW472M1VP25VUW to view detailed technical specifications.
No datasheet is available for this part.