Jamicon LPW472M2AQ45VUW technical specifications.
| Capacitance | 4.7mF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 71mR |
| Ripple Current | 4.01A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon LPW472M2AQ45VUW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.