Jamicon NKR4R7M1VD11-U technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 33.86R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon NKR4R7M1VD11-U to view detailed technical specifications.
No datasheet is available for this part.