Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 55mA 2000h 85°C
Jamicon SKP4R7M2AD11ME2 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 55mA |
| Leakage Current | 4.7@3MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SKP4R7M2AD11ME2 to view detailed technical specifications.
No datasheet is available for this part.