Jamicon SKR102M1EG21M technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 200mR |
| Ripple Current | 930mA |
| Tolerance | 20% |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SKR102M1EG21M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.