Jamicon SKR3R3M1HD11-U technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 40.19R |
| Ripple Current | 37mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SKR3R3M1HD11-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.