Jamicon SKR471M1EG13M technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 420mR |
| Ripple Current | 520mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SKR471M1EG13M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.