This aluminum cylindrical can electrolytic capacitor features a capacitance of 33uF and a working voltage of 25VDC with a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.565 ohms at 20°C and 100kHz, and 1.695 ohms at -10°C and 100kHz.
Jamicon SLP330M1EE7ME technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 210mA |
| Leakage Current | 8.25@3MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.565@20°C@100kHz|1.695@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SLP330M1EE7ME to view detailed technical specifications.
No datasheet is available for this part.