This 16mm x 35.5mm aluminum electrolytic capacitor has a capacitance of 15000uF and a working voltage of 6.3VDC with a tolerance of 20%. It can withstand a ripple current of 2990 and has a leakage current of 2835 microamps after 3 minutes. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm.
Jamicon SMC153M0JKDFME technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2990mA |
| Leakage Current | 2835@3MinuA |
| Lifetime | 1000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SMC153M0JKDFME to view detailed technical specifications.
No datasheet is available for this part.