The SSP2R2M1HC07M is an aluminum electrolytic capacitor with a capacitance of 2.2uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed to handle a ripple current of 16 and has a leakage current of 3uA at 2 minutes. It has a lifetime of 1000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 1.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Jamicon SSP2R2M1HC07M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 16mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SSP2R2M1HC07M to view detailed technical specifications.
No datasheet is available for this part.