Jamicon SSR2R2M1HC07-U technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 60.29R |
| Ripple Current | 16mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SSR2R2M1HC07-U to view detailed technical specifications.
No datasheet is available for this part.