Jamicon SSR2R2M1HC07M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SSR2R2M1HC07M to view detailed technical specifications.
No datasheet is available for this part.