Jamicon SSR4R7M1HC07-U technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 26.22R |
| Ripple Current | 27mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SSR4R7M1HC07-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.