This 220uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum impedance of 0.307 ohms at 20°C and 100kHz, and 0.922 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 2.5mm. The operating temperature range is -40°C to 105°C.
Jamicon TBP221M0JE11ME technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 340mA |
| Leakage Current | 13.86@3MinuA |
| Lifetime | 4000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.307@20°C@100kHz|0.922@-10°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon TBP221M0JE11ME to view detailed technical specifications.
No datasheet is available for this part.