Jamicon TKP010M2AD11ME4 technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 110R |
| Ripple Current | 16mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TKP010M2AD11ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.