Jamicon TKP220M2WKDBME6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 12R |
| Ripple Current | 130mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TKP220M2WKDBME6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.