Jamicon TKP472M1EKDBME6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 70mR |
| Ripple Current | 1.52A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TKP472M1EKDBME6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.