Radial Electrolytic Capacitor
Jamicon TKP4R7M2AD11ME4 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 23R |
| Ripple Current | 35mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TKP4R7M2AD11ME4 to view detailed technical specifications.
No datasheet is available for this part.