Jamicon TKPR47M2WGBCME4 technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 600R |
| Ripple Current | 11mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TKPR47M2WGBCME4 to view detailed technical specifications.
No datasheet is available for this part.