This 1200uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. It is suitable for applications requiring a high capacitance value and a moderate operating voltage.
Jamicon TLC122M1CG25 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1430mA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon TLC122M1CG25 to view detailed technical specifications.
No datasheet is available for this part.