The TMC331M1JI20ME is a 330uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial terminal style. The capacitor has a lifetime of 2000 hours and a leakage current of 207.9mA at 3 minutes. It measures 12.5mm x 20mm in size and has a terminal pitch of 5mm.
Jamicon TMC331M1JI20ME technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 530mA |
| Leakage Current | 207.9@3MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon TMC331M1JI20ME to view detailed technical specifications.
No datasheet is available for this part.