This 100VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It can handle a ripple current of 330 and has a leakage current of 100uA at 3 minutes. The capacitor is rated for 2000 hours of lifetime and operates between -40°C and 105°C. It is available in a through hole radial package with a terminal pitch of 5mm.
Jamicon TMY101M2AI20ME technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 330mA |
| Leakage Current | 100@3MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon TMY101M2AI20ME to view detailed technical specifications.
No datasheet is available for this part.