This aluminum electrolytic capacitor has a capacitance of 3.3uF and a maximum voltage rating of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a maximum impedance of 1.259 ohms at 20°C and 100kHz, and 3.777 ohms at -10°C and 100kHz. It operates over a temperature range of -55°C to 105°C and has a lifetime of 1000 hours.
Jamicon WLB3R3M1HD11ME technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 70mA |
| Leakage Current | 3@3MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1.259@20°C@100kHz|3.777@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon WLB3R3M1HD11ME to view detailed technical specifications.
No datasheet is available for this part.