This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 4100 and has a leakage current of 825uA at 3 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and can operate between -55°C and 105°C.
Jamicon WLY332M1EKDBME technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 4100mA |
| Leakage Current | 825@3MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.047@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon WLY332M1EKDBME to view detailed technical specifications.
No datasheet is available for this part.