The PS-10SD-S4TS1-1 is a 10-contact RCP socket strip from Japan Aviation Electronics Industry, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The socket strip is rated for a maximum current of 3A and operates within a temperature range of -55°C to 85°C. It is mounted through a hole and terminated using solder. The PS-10SD-S4TS1-1 is suitable for applications requiring a reliable and efficient connection.
Japan Aviation Electronics Industry PS-10SD-S4TS1-1 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-10SD-S4TS1-1 to view detailed technical specifications.
No datasheet is available for this part.