Conn Socket Strip RCP 15 POS 2.54mm Solder ST Thru-Hole
Japan Aviation Electronics Industry PS-15SD-S4TS1-1 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-15SD-S4TS1-1 to view detailed technical specifications.
No datasheet is available for this part.