This 40-contact PL board-to-board header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 1A. The header is available in a straight body orientation and has a height of 11.2mm.
Japan Aviation Electronics Industry TX25-40P-8ST-E1E technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 11.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-40P-8ST-E1E to view detailed technical specifications.
No datasheet is available for this part.