This 60-contact board-to-board header features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 80°C. The header is rated for a maximum current of 1A and has a height of 9mm.
Japan Aviation Electronics Industry TX25-60P-LT-N1E technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-60P-LT-N1E to view detailed technical specifications.
No datasheet is available for this part.