Japan Finechem FPD1/2D1MF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 14 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 33 |
| Resistance Value | 1MOhm |
| Tolerance | 1% |
| Max Voltage Rating | 4000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Japan Finechem FPD1/2D1MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.