Surface mount chip resistor with a 40M Ohm resistance value and 1% tolerance. Features a 2512 case size, 0.5W power rating, and a temperature coefficient of ±100ppm/°C. Designed for surface mounting with pad terminations, this rectangular component measures 6.4mm in length, 3.2mm in depth, and 0.55mm in height, with a maximum operating temperature of 150°C and a maximum voltage rating of 1000V.
Japan Finechem SM5D40MOHMF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.4 |
| Number of Terminals | 2 |
| Resistance Value | 40MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 1000V |
| Anti-Sulfurated | No |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Finechem SM5D40MOHMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.