
Japan Radio Company NJG1509F-TE1 technical specifications.
| Insertion Loss-Max | 0.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 3GHz |
| Operating Frequency-Min | 50MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG1509 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJG1509F-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
