Japan Radio Company NJG1528HD3-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG1528 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1528HD3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.