
Japan Radio Company NJG1556KB2-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Noise Figure | 6.5dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG#1556 |
| Supply Current | 1.5mA |
| Test Frequency | 1.96GHz |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1556KB2-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.