
Japan Radio Company NJM022BM technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM022BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
