
Japan Radio Company NJM084D technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM084D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
