
Japan Radio Company NJM1496D technical specifications.
| Package/Case | PDIP |
| Frequency | 300MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Power | 300mW |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#1496 |
| Weight | 0.057144oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM1496D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
