Audio Amplifiers Low Voltage
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM2113E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain | 83dB |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 400mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJM2113 |
| Supply Current | 3.4mA |
| Supply Type | Single |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2113E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.