
Japan Radio Company NJM2114MD technical specifications.
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 15V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2114MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
