
Dual operational amplifier IC featuring a 12MHz gain bandwidth product and 80dB voltage gain. This bipolar technology component offers a 4V/µs slew rate and operates from a 1V to 14V supply range, with a typical operating voltage of 5V. The DIP package supports through-hole mounting and provides a 60dB common mode rejection ratio. With a 300nA input bias current and 6mV input offset voltage, this RoHS compliant device is suitable for general amplification applications.
Japan Radio Company NJM2115D technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2115D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
