Japan Radio Company NJM2367TA2050 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM2367 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2367TA2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.