
Japan Radio Company NJM2373AF-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 500uA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2373AF-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
