Japan Radio Company NJM2373AU(TE1) technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2373AU(TE1) to view detailed technical specifications.
No datasheet is available for this part.