
Japan Radio Company NJM2403V technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Response Time | 1500ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2403V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
