
Japan Radio Company NJM2506M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 10mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 12.7mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2506M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
