
Japan Radio Company NJM2520D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Output Power | 500mW |
| Output Voltage | 35mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| Throw Configuration | DPST |
| Type | Integrated Circuit (IC), Switch |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2520D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
