
Japan Radio Company NJM2584D# technical specifications.
| Package/Case | DIP |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2584D# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
