
Japan Radio Company NJM2611D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 600mA |
| Output Voltage | 500mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2611D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.