Japan Radio Company NJM2746RB1 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2746RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.